Cypress CY7C4231V-25AC technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4231V-25AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.