
Synchronous FIFO memory IC featuring an 18Kb density and a 9-bit data bus width. This unidirectional device operates at a maximum frequency of 40MHz with a 15ns access time. It is housed in a 32-TQFP surface-mount package and supports programmable flags. The operating supply voltage ranges from 3V to 3.6V, with a typical supply current of 20mA.
Sign in to ask questions about the Cypress CY7C4231V-25AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4231V-25AXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | CY7C |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4231V-25AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.