Cypress CY7C4235-15AC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4235-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
