The CY7C4241V-25AC is a 32-bit quad-SPI FIFO memory with 4K x 16-bit words. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.02A and a maximum standby current of 0.006A. The access time is maximally 15ns, and the clock frequency is maximally 40MHz. The memory IC is packaged in a 7 x 7 mm, 1 mm height, plastic TQFP-32 package and is rated for commercial temperature grade. It is suitable for use in applications where high-speed data transfer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4241V-25AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4241V-25AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.