
The CY7C4245-15JC is a 72Kb synchronous FIFO with a 4Kx18 organization, operating at a frequency of 66.7MHz. It is designed to work with a supply voltage of 5V, with a maximum current draw of 45mA. The device is packaged in a PLCC-68 package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C4245-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4245-15JC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX18 |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4245-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.