The CY7C4245V-15JC is a commercial-grade, 68-terminal, quad parallel FIFO memory IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. This memory IC has a maximum clock frequency of 66.7MHz, a maximum access time of 11 units, and a maximum standby current of 0.006 units. It features 4096 words of memory and a 4000-word code, with a JEDEC package code of S-PQCC-J68 and a package type of QCCJ, LDCC68,1.0SQ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4245V-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4245V-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 11 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4245V-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.