
The CY7C425-10JC is a 9Kb FIFO with a 9b data bus width, operating at 50MHz and 5V. It is packaged in a LCC-32 package and has a maximum supply current of 85mA. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C425-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C425-10JC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C425-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
