
Asynchronous FIFO memory IC, 1KX9 organization, offering 20ns access time. This unidirectional CMOS component features a 9-bit word size and operates at a frequency of 33.3MHz. Packaged in a 28-pin SOJ surface mount configuration, it supports retransmit capability and operates within a 4.5V to 5.5V supply voltage range. RoHS compliant and lead-free.
Cypress CY7C425-20VXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOJ |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C425-20VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
