This Cypress CY7C425-25AC is a 32-bit quad-SPI FIFO memory IC with 1024 words of memory. It operates at a maximum clock frequency of 28.57 MHz and is supplied with a voltage of 5V. The device has a maximum supply current of 0.05A and a maximum standby current of 0.005A. It is packaged in a plastic TQFP-32 package and has a commercial temperature grade. The memory IC type is OTHER FIFO and it has a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C425-25AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C425-25AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.57 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C425-25AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.