
Synchronous FIFO memory IC with 64Kb memory size and 9-bit data bus width. Features 10ns access time, operating up to 66.7MHz, with a unidirectional bus. Supports programmable flags and surface mount installation in a TQFP package. Operates from a 4.5V to 5.5V supply voltage range.
Sign in to ask questions about the Cypress CY7C4251-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4251-15AXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 9b |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4251-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
