The CY7C4251-15JC is a 64Kb unidirectional FIFO with a 9-bit data bus width, operating at a maximum frequency of 40MHz and a supply voltage of 5V. It is designed to operate within a temperature range of 0°C to 70°C. The device is packaged in a PLCC-32 package. Note that this device is not RoHS compliant.
Cypress CY7C4251-15JC technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 64Kb |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4251-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.