
Synchronous FIFO memory IC, 72Kb density, 9-bit data bus width, and 8K x 9 organization. Features an 11ns access time and operates at a maximum frequency of 66.7MHz. This unidirectional FIFO supports surface mount installation within a TQFP package. Operating voltage ranges from 3V to 3.6V, with a nominal supply voltage of 3.3V.
Cypress CY7C4251V-15AXCT technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| Series | CY7C |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4251V-15AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
