This 68-pin industrial-grade memory IC features a quad FIFO design with a maximum clock frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum standby current of 15μA and a maximum access time of 8ns. It is packaged in a plastic LCC-68 package and is suitable for use in a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4255-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4255-10JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4255-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.