Cypress CY7C4255V-15ASC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 147456b |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4255V-15ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.