
Synchronous FIFO memory IC, 16KX9 organization, offering 144Kb density with a 10ns access time. Features a unidirectional data bus, 9-bit data bus width, and operates at a maximum frequency of 66.7MHz. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting. Supports programmable flags and operates within a 0°C to 70°C temperature range.
Cypress CY7C4261-15JC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 144Kb |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Height | 0.14inch |
| Lead Free | Contains Lead |
| Length | 11.51mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 16KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Width | 0.553inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4261-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
