
Synchronous FIFO memory IC, 144Kb density, organized as 16K x 9 bits. Features an 8ns access time and a maximum operating frequency of 100MHz. This unidirectional component supports programmable flags and operates from a 3V to 3.6V supply voltage. Packaged in a surface-mount PLCC with tin-matte plating, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C4261V-10JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4261V-10JXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4261V-10JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
