Cypress CY7C4265-15AC technical specifications.
| Access Time | 2ns |
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 288Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Organization | 16KX18 |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4265-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.