
Asynchronous FIFO memory IC, 18Kb density, 2KX9 organization, 9-bit data bus width, and 10ns access time. Features include unidirectional bus operation, 50MHz frequency, and retransmit capability. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 85mA. Packaged in a 32-pin TQFP for surface mounting, this lead-free component supports a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Cypress CY7C429-10AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C429-10AXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C429-10AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
