
Unidirectional asynchronous FIFO memory IC with 18Kb density and 9-bit data bus width. Features 10ns access time, 50MHz frequency, and retransmit capability. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 32-TQFP for surface mounting.
Sign in to ask questions about the Cypress CY7C429-10AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C429-10AXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C429-10AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
