The CY7C429-25VCT is a commercial temperature 28-pin FIFO IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a parallel interface and has a maximum access time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C429-25VCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C429-25VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5057 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C429-25VCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.