
The CY7C4291-10JXC is a unidirectional FIFO with an access time of 8ns. It is available in a lead-free LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. The CY7C4291-10JXC is RoHS compliant and is packaged in a rail/Tube format with 30 units per package.
Sign in to ask questions about the Cypress CY7C4291-10JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4291-10JXC technical specifications.
| Access Time | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4291-10JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.