The CY7C4292V-10ASC is a commercial-grade, 64-bit FIFO memory IC with 131072 words of memory and a maximum clock frequency of 100 MHz. It operates within a supply voltage range of 3.15 to 3.45V and has a maximum supply current of 25uA. The device is packaged in a 10 x 10 mm, 1.40 mm height, plastic STQFP-64 package and features a quad terminal position.
Cypress CY7C4292V-10ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4292V-10ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.