
The CY7C43643AV-10AC is a 36Kb synchronous FIFO from Cypress, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C43643AV-10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C43643AV-10AC technical specifications.
| Package/Case | TQFP |
| Density | 36Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C43643AV-10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
