The CY7C43663-15AC is a 64K x 16 quad-SPI FIFO memory IC with a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.1A. The device features a 128-pin QFP package with a width of 14mm and a length of 20mm. It has a maximum clock frequency of 67MHz and an access time of 10ns. The memory IC is designed for use in commercial applications and has a standby current of 0.01A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C43663-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C43663-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C43663-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.