This 120-pin quad BI-directional FIFO memory IC operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum supply current of 0.1A and a maximum standby current of 0.01A. The memory IC supports a maximum clock frequency of 67MHz and a maximum access time of 10ns. It is available in a 14 x 14 mm, 1.40 mm height TQFP-120 package and is suitable for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C43682-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C43682-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C43682-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.