This Cypress CY7C43683V-15AC is a 128-terminal quad parallel FIFO memory IC with a commercial temperature grade. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a maximum clock frequency of 67MHz and a maximum access time of 10ns. It features 16,384 words of memory and a maximum standby current of 12uA. The IC is packaged in a 128-pin R-PQFP-G128 package and is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C43683V-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C43683V-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.06 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.012 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C43683V-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.