
The CY7C4425-10AC is a 1Kb synchronous FIFO integrated circuit with a maximum operating frequency of 100MHz. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a TQFP package. The device is designed to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The CY7C4425-10AC is a surface mount component.
Cypress CY7C4425-10AC technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Density | 1Kb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CY7C |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.