Sign in to ask questions about the Cypress CY7C4425-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4425-15AC technical specifications.
| Access Time-Max | 15ns |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Frequency | 66.7MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Memory Size | 1Kb |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 64 |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4425-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.