The CY7C4425-25JC is a 64-bit parallel FIFO memory IC with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It operates at a maximum clock frequency of 40 MHz and has a maximum access time of 15 ns. The device has a standby current of 10 μA and is available in a 68-pin LCC package. It is suitable for use in a variety of applications, including data transfer and buffering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4425-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4425-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4425-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.