Cypress CY7C4425V-15ASC technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Density | 1Kb |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CY7C |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4425V-15ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.