The CY7C460A-25JC is a 32-bit quad-SPI FIFO memory IC with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 28.5 MHz. The device features 8192 words of memory and a maximum standby current of 0.002 mA. It is packaged in a QCCJ package with a width of 11.43 mm and a length of 13.97 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C460A-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C460A-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C460A-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.