The CY7C462-15JC is a 32-bit quad-SPI FIFO memory IC from Cypress, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 32-pin LCC package and supports parallel access. The device has a maximum clock frequency of 33.3MHz and a maximum supply voltage of 5.5V. It also has a maximum standby current of 0.02mA and a maximum supply current of 0.105mA.
Cypress CY7C462-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.105 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 33.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C462-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.