
The CY7C464A-10JC is a 10ns access time FIFO with a frequency of 50MHz and a maximum supply current of 60mA. It is packaged in a LCC package and operates over a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is a unidirectional device with no programmable flags support or retransmit capability.
Sign in to ask questions about the Cypress CY7C464A-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C464A-10JC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C464A-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
