The CY7C4801-25ACT is a 64-bit quad-SPI FIFO memory with 256 words. It operates at a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a parallel interface and an access time of up to 15ns.
Cypress CY7C4801-25ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.