
5-channel LAN controller, CMOS technology, SOIC package. Features 16-bit data bus, 2.5Mbps data rate, and 10MHz frequency. Operates with external oscillator, 4.5V to 5.5V supply voltage, and 32mA operating current. Includes 12KB FLASH/ROM memory, 2KB RAM, 11 I/Os, and 2 timers/counters. RoHS compliant, surface mountable, with a temperature range of -40°C to 85°C.
Cypress CY7C53120E2-10SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Data Rate | 2.5Mbps |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 875 |
| Packaging | Rail/Tube |
| Peripherals | LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Neuron® |
| Weight | 0.027023oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53120E2-10SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
