
This 5-channel LAN controller, a CMOS integrated circuit, features a 16-bit data bus and operates at a maximum frequency of 40MHz. It supports serial interface communication and includes 16KB of FLASH/ROM memory and 2KB of RAM. The device is designed for surface mounting in a 32-pin SOIC package with tin, gold, or matte contact plating. Operating voltage ranges from 4.5V to 5.5V, with a typical 5V supply. It offers 11 I/Os and 2 timers/counters, with an external oscillator.
Cypress CY7C53120E4-40SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Neuron® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53120E4-40SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
