Cypress CY7C53120E4-40SXIT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Neuron® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53120E4-40SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
