
5-channel serial LAN controller, CMOS technology, featuring an 8-bit data bus and a 20MHz maximum frequency. This interface IC offers 2KB RAM, 512B FLASH memory, and operates with a 5V supply voltage. Packaged in a 14mm x 14mm x 1.4mm TQFP with tin, gold, and matte contact plating, it supports a data rate of 2.5Mbps and includes 19 I/Os and 2 timers. Designed for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Cypress CY7C53150-20AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Data Rate | 2.5Mbps |
| Frequency | 20MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Neuron® |
| Weight | 0.01272oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53150-20AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
