RISC Microprocessor, 32-Bit, 40MHz, CMOS, CPGA207,
Cypress CY7C601-40GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 207 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P207 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 650 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.