Cypress CY7C60113-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™ II CY7C601xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60113-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.