
8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 12MHz with an 8-bit data bus width and M8C core architecture. Includes SPI interface, 36 programmable I/Os, and 3 timers/counters. Packaged in a 48-pin SSOP for surface mounting, with a 2.7V to 3.6V operating supply voltage and 70°C maximum operating temperature. RoHS compliant with internal oscillator, POR, WDT, and LVD peripherals.
Cypress CY7C60123-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ II CY7C601xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60123-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.