
8-bit microcontroller with 12MHz internal oscillator, featuring 8KB FLASH memory and 512B RAM. This surface mount peripheral IC offers 28 programmable I/Os and supports I2C and SPI interfaces. Operating from 2.4V to 3.6V, it includes POR, PWM, WDT, and LVD peripherals. Packaged in a 32-pin QFN EP, it is lead-free and RoHS compliant.
Cypress CY7C60323-LTXCT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60323-LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
