
8-bit microcontroller featuring 8KB FLASH memory and 512B RAM. M8C core architecture operates at up to 12MHz with an 8-bit data bus. Includes I2C and SPI interfaces, 26 I/Os, and peripherals like POR, PWM, WDT, and LVD. Surface mountable in a QFN EP package, operating from 2.4V to 3.6V, with an access time of 12µs. Suitable for industrial applications with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C60333-LFXCT technical specifications.
| Access Time | 12us |
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| RoHS | Compliant |
No datasheet is available for this part.