8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 24MHz with an M8C core architecture. Supports I2C and SPI interfaces, with 13 programmable I/Os and 3 timers/counters. Includes POR, WDT, and LVD peripherals. Packaged in a 16-pin QFN with gold contact plating, suitable for surface mounting.
Cypress CY7C60413-16LKXCT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60413-16LKXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.