Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C63001A-SXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63001A-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63001A-SXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
