
8-bit RISC microcontroller featuring an M8C core architecture, operating at a maximum frequency of 12MHz. This CMOS device offers 4KB of OTP/EPROM memory and 128B of RAM. It includes a USB interface and 12 programmable I/O pins, with one timer/counter. Packaged in a 20-pin PDIP with gold contact plating, it supports through-hole mounting and operates from a 4V to 5.25V supply.
Cypress CY7C63001C-PXC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63001C-PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
