Cypress CY7C63001C-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63001C-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.