
8-bit RISC microcontroller featuring an M8C core architecture and 12MHz clock speed. This CMOS device offers 4KB of OTP/EPROM memory and 128B of RAM, with 12 programmable I/O pins. Designed for USB interface applications, it operates from a 4V to 5.25V supply and is housed in a 20-pin SOIC package. Suitable for surface mounting, this lead-free component operates within a temperature range of 0°C to 70°C.
Cypress CY7C63001C-SXCT technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63001C-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
