
The CY7C63221A-PC is an 8-bit microcontroller with 96B of RAM and a core architecture of M8C. It operates at a frequency of 12MHz and features a USB interface. The device is packaged in a PDIP-16 and is suitable for through-hole mounting. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY7C63221A-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63221A-PC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 96B |
| RoHS Compliant | No |
| Series | enCoRe™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C63221A-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
