Cypress CY7C63231A-PXC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.35V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63231A-PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
